Seven-position, single-level terminal block with screwless termination. Features a 7.5mm pitch and straight, cable mount orientation. Rated for 300V and 10A, with copper alloy contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and the unit is RoHS compliant. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1722990000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 22.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1722990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.