8-position, 1-level terminal block with 5mm pitch, designed for right-angle cable mounting. Features 10A current rating and 300V voltage capacity, utilizing copper alloy contacts with tin plating. Housing is orange, UL94 V-2 flammability rated, and the unit is RoHS compliant and lead-free. Termination is via screw, accommodating wire gauges from 14AWG to 26AWG.
Weidmuller 1723170000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1723170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.