Weidmuller 1724290000 technical specifications.
| Color | Orange |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Series | Omnimate SL |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1724290000 to view detailed technical specifications.
No datasheet is available for this part.