
3-position, right-angle terminal block with 9.52mm pitch, designed for solder termination. Features a 30A current rating and 300V voltage rating, with a maximum operating temperature of 120°C. Constructed with a copper alloy contact material and tin plating, housed in orange UL94 V-0 flammability rated plastic. This lead-free and RoHS compliant component is suitable for through-hole mounting and supports wire gauges from 10AWG to 26AWG. Approvals include CSA and cURus.
Weidmuller 1724690000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1724690000 to view detailed technical specifications.
No datasheet is available for this part.