
Two-position, single-level terminal block with 9.52mm pitch, designed for solder termination. Features copper contacts with tin plating, rated for 30A and 300V. This right-angle, through-hole mount component has a black housing and a UL94 V-0 flammability rating. Operating temperature range is -50°C to 120°C, with a maximum wire gauge of 10AWG.
Weidmuller 1724700000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1724700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.