8-position, 5.08mm pitch, right-angle terminal block for cable mounting. Features Insulation Displacement Connection (IDC) termination with a 5A current rating and 300V voltage capacity. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated orange plastic. Designed for free-hanging applications, supporting wire gauges from 20 to 22 AWG.
Weidmuller 1725000000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725000000 to view detailed technical specifications.
No datasheet is available for this part.