
8-position, 2-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated copper-tin contacts, a 10A current rating, and a 300V voltage rating. Constructed with an orange, UL94 V-0 rated housing, operating between -50°C and 100°C. This lead-free and RoHS-compliant component is suitable for board-to-board applications.
Weidmuller 1725190000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725190000 to view detailed technical specifications.
No datasheet is available for this part.