10-position shrouded header, male, with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features 10 poles across 2 levels, with 5 positions per level, and a 10A current rating. Constructed with CuSn contacts and tin plating, it operates within a -50°C to 100°C temperature range and boasts a 300V voltage rating. This lead-free, RoHS-compliant component is UL94 V-0 flammability rated and approved by CSA and UR.
Weidmuller 1725200000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725200000 to view detailed technical specifications.
No datasheet is available for this part.