12-position shrouded header, male, with a 5.08mm pitch. Features 2 rows of 6 positions each, right-angle, through-hole mounting with solder termination. Rated for 300V and 17A, with CuSn contacts plated in tin. Housing is orange, UL94 V-0 flammability rated, and lead-free. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1725210000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.