16-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features right-angle, through-hole termination with a solder connection. Offers a 10A current rating and 300V voltage rating, operating between -50°C and 100°C. Constructed with CuSn contact material and a UL94 V-0 flammability rating, this RoHS compliant component is suitable for demanding environments.
Weidmuller 1725230000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725230000 to view detailed technical specifications.
No datasheet is available for this part.