30-position, 2-row shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and right-angle, through-hole solder termination. Rated for 10A and 300V, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange material. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1725300000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725300000 to view detailed technical specifications.
No datasheet is available for this part.