Shrouded Header, Male, 6 Positions, 2 Rows, 3 Positions Per Level, 5.08mm Pitch. Features a 15A current rating and 300V voltage rating. Copper alloy contacts with tin plating. Black housing, UL94 V-0 flammability rating. Through-hole, right-angle solder termination. Operating temperature range of -20°C to 100°C. Lead-free and RoHS compliant.
Weidmuller 1725430000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725430000 to view detailed technical specifications.
No datasheet is available for this part.