This board-to-board connector features a 2-row, 10-position male header with a 0.2-inch pitch. Designed for right-angle mounting via through-hole termination, it offers a solder connection with copper alloy contacts plated in tin. The connector supports a current rating of 15A and a voltage rating of 300V, with a flammability rating of UL94 V-0. Its black housing measures 26.2mm in height, 22.2mm in width, and 27.9mm in length. This RoHS compliant component is lead-free and supplied in bulk packaging.
Weidmuller 1725450000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.