
10-position, 2-row shrouded header connector with 5.08mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a vertical, through-hole mounting orientation with solder termination. Rated for 10A continuous current and 300V, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange material. Compliant with RoHS and lead-free standards, and approved by CSA and UR.
Weidmuller 1725680000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725680000 to view detailed technical specifications.
No datasheet is available for this part.