Vertical shrouded header with 26 positions and a 5.08mm pitch, designed for board-to-board applications. Features include a 2-row configuration with 13 positions per row, tin-plated CuSn contacts, and a UL94 V-0 flammability rating. Rated for 14A current and 300V, with an operating temperature range of -50°C to 100°C. This lead-free, RoHS-compliant component offers through-hole termination and is CSA and UR approved.
Weidmuller 1725760000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Levels | 2 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725760000 to view detailed technical specifications.
No datasheet is available for this part.