Vertical male board connector with 40 contacts arranged in 2 rows, featuring a 0.2-inch pitch and straight solder termination. This component offers a 10A current rating and 300V voltage rating, with a housing color of orange and a flammability rating of UL94 V-0. Constructed with CuSn contact material and tin plating, it is lead-free and RoHS compliant, suitable for through-hole mounting.
Weidmuller 1725830000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 104mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Levels | 2 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1725830000 to view detailed technical specifications.
No datasheet is available for this part.