16-position shrouded header, right-angle, through-hole mount, featuring a 5.08mm pitch and two rows of 8 positions each. This connector offers a 10A current rating and 300V voltage rating, with CuSn contact material. UL94 V-0 flammability rating and lead-free construction ensure compliance with safety and environmental standards. Approvals include CSA and UR.
Weidmuller 1726340000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 45.1mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1726340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.