Vertical shrouded header for board-to-board applications, featuring 22 positions with a 5.08mm pitch. This component offers 2 rows of 11 positions each, with copper alloy contacts plated in tin for reliable termination. Rated for 10A and 300V, it operates across a wide temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. The orange housing ensures clear identification and is lead-free and RoHS compliant.
Weidmuller 1726830000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 60.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1726830000 to view detailed technical specifications.
No datasheet is available for this part.