6-position, 2-row terminal block with 3.5mm pitch, designed for cable mounting with a straight orientation. Features tin-plated copper alloy contacts, a 10A current rating, and a maximum supply voltage of 150V, with a general voltage rating of 300V. Housing is orange, UL94 V-0 flammability rated, and the unit operates between -50°C and 100°C. Supports wire gauges from 16AWG to 28AWG and offers IP20 protection.
Weidmuller 1727560000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 150V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2L |
| Termination | Crimp |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1727560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.