8-position, 2-row terminal block with 10A current rating and 150V voltage rating. Features screwless termination and a 3.5mm pitch for cable mounting. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance. Orange housing and straight orientation.
Weidmuller 1727570000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 20.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1727570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.