
10-position, 2-row terminal block with 5 positions per level, featuring screwless termination and a 3.5mm pitch. This straight, cable mountable component offers a 10A current rating and 300V voltage rating, with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with a copper alloy contact material and an orange housing, it boasts a UL94 V-0 flammability rating and IP20 protection. Suitable for wire gauges from 16AWG to 28AWG, this RoHS compliant, lead-free terminal block is designed for general use.
Weidmuller 1727580000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 300V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1727580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
