14-position, 2-row terminal block with 7 positions per level, featuring a 3.5mm pitch and straight orientation. Rated for 300V and 10A, this cable mount terminal block utilizes screwless termination and accepts wire gauges from 16AWG to 28AWG. Constructed with a copper alloy contact material and an orange housing, it offers a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 100°C. This IP20 rated component is RoHS compliant and designed for free-hanging mounting.
Weidmuller 1727600000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 300V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1727600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.