8-position, 2-row terminal block with 3.5mm pitch, featuring screwless termination and a straight, cable mount orientation. This female connector supports 16-28AWG wire gauges and handles up to 10A at 300V. Constructed with a copper alloy contact material and a black, UL94 V-0 rated housing, it operates within a -50°C to 100°C temperature range and offers IP20 protection.
Weidmuller 1727650000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2L |
| Termination | Screwless |
| Voltage | 300V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1727650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.