12-position, 2-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and 90-degree through-hole mounting with solder termination. Rated for 150V and 10A, utilizing copper alloy contacts with tin plating. Operates within a temperature range of -20°C to 100°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for 16AWG wire/cable.
Weidmuller 1728340000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728340000 to view detailed technical specifications.
No datasheet is available for this part.