Shrouded header connector with 6 positions and 2 levels, featuring a 3.5mm pitch. This male connector offers vertical orientation with through-hole mounting and solder termination. Constructed with a copper alloy contact material and tin plating, it supports a current rating of 10A and an operating voltage of 150V. The black housing meets UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Weidmuller 1729270000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.2mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 150V |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1729270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.