Weidmuller 1730120000 technical specifications.
| Approvals | CSA, UR |
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polycarbonate, Glass fibre |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Rockstar® ConCept |
| Termination | CLAMP |
| Voltage Rating | 400V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1730120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.