
4-position, 1-level terminal block for cable mounting. Features 5mm pitch, 10A current rating, and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it offers a screw termination method. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating. Dimensions include 12.5mm height, 20mm length, and 17.4mm width, supporting wire gauges from 14AWG to 26AWG.
Weidmuller 1730720000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1730720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.