Modular terminal block, 1 position, straight orientation, featuring a 41A current rating and 250V voltage rating. Designed for DIN rail mounting, this beige terminal block utilizes clamp termination and accommodates wire gauges from 8AWG to 22AWG. Constructed with UL94 V-0 rated thermoplastic insulation, it operates within a temperature range of -50°C to 120°C and is RoHS compliant.
Weidmuller 1733250000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 124mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Termination | CLAMP |
| Voltage Rating | 250V |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1733250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.