Weidmuller 1733290000 technical specifications.
| Approvals | IEC, CE, UR |
| Color | Beige |
| Current | 33A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 122mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1733290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.