ESG 7/20 SIRIUS YELLOW BX=200, CD=40 EA
Weidmuller 1736181687 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 20mm |
| Material | Polyamide |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1736181687 to view detailed technical specifications.
No datasheet is available for this part.