Weidmuller 1736250000 technical specifications.
| Lead Free | Lead Free |
| Material | NEOPRENE |
| Package Quantity | 50 |
| Series | GWDR |
| Thickness | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1736250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.