Weidmuller 1736990000 technical specifications.
| Color | Natural |
| Material | Brass |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1736990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.