
Weidmuller 1737080000 technical specifications.
| Approvals | CE |
| Body Material | Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | VP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1737080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
