Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features a 60A current rating, 600V voltage rating, and 6kV impulse voltage. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include a 10mm terminal width and 86.5mm length.
Weidmuller 1739540000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1739540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
