Weidmuller 1739700000 technical specifications.
| Color | Yellow |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 43.4mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bag |
| Pitch | 5.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1739700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.