Weidmuller 1741090000 technical specifications.
| Color | Yellow |
| Height | 25mm |
| Length | 25mm |
| Mount | Adhesive |
| Shape | Square |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1741090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.