20-position, 5.08mm pitch screw terminal block for cable mounting. Features copper alloy contacts with tin plating, rated for 300V and 10A. Housing is orange, UL94 V-0 flammability rated, and constructed from lead-free materials. Dimensions include a 15.4mm height, 102mm length, and 23.3mm width. Supports wire gauges from 12AWG to 26AWG.
Weidmuller 1741820000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1741820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.