Weidmuller 1742620000 technical specifications.
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5mm |
| Termination | Plug |
| Voltage | 300V |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1742620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.