Modular terminal block featuring 2 positions and 2 circuits, designed for panel mounting. This straight-orientation component offers a 63A current rating and a 600V voltage rating, with a robust 8kV impulse voltage capability. Constructed with beige thermoplastic insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Suitable for wire gauges from 4AWG to 14AWG, it operates within a temperature range of -50°C to 120°C and holds CSA, CE, UR, and IEC approvals.
Weidmuller 1745230000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 63A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.