General purpose terminal block with screw termination, featuring a 1-level, 1-row, 2-position configuration. Rated for 600V and 76A, with a voltage rating of 8kV. Constructed with beige thermoplastic insulation material, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Dimensions include a 15mm terminal width and 15mm width, 82.5mm length, and 50.5mm height, accommodating wire gauges from 4AWG to 14AWG. Approvals include IEC, CSA, CE, and cURus.
Weidmuller 1745350000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 15mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 15mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.