Weidmuller 1745580000 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.