Weidmuller 1745610000 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1745610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.