Rectangular connector with 16 signal contacts and 1 ground contact, featuring a female gender and CLAMP termination. Constructed from copper alloy with silver plating, it offers a current rating of 16A and a voltage rating of 500V. Operating temperature range is -40°C to 125°C, with a flammability rating of UL94 V-0. This RoHS compliant component supports wire/cable gauges up to 12AWG and is cURus approved.
Weidmuller 1745780000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Width | 34mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.