Rectangular connector for panel mounting, featuring 24 signal contacts and 1 ground contact. Male gender with silver-plated copper alloy contacts, rated for 16A current and 500V AC / 600V DC voltage. Operates within a temperature range of -40°C to 125°C and utilizes clamp termination for wire gauges up to 12AWG. Constructed from copper alloy, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Weidmuller 1745850000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | CLAMP |
| Voltage Rating | 500V |
| DC Rated Voltage | 600V |
| Width | 34mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.