Weidmuller 1746300000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1746300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.