Weidmuller 1746450000 technical specifications.
| Approvals | VDE, cULus, NEMKO, FIMKO, SEMKO, DEMKO, IMQ, CEBEC |
| Color | Grey |
| Height | 9mm |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 5 |
| Number of Ways | 8 |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D |
| Width | 17.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1746450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.