
Modular terminal block featuring 2 positions and 2 circuits, designed for panel mounting with a straight orientation. This beige, thermoplastic component offers a 600V voltage rating and a 57A current rating, supporting wire gauges from 6AWG to 16AWG. Constructed with UL94 V-0 flammability rating and lead-free, RoHS compliant materials, it operates within a broad temperature range and boasts IEC, CSA, CE, and UR approvals.
Weidmuller 1746750000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1746750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.