Feed-through terminal block with 2 positions and 2 circuits, featuring a straight orientation and clamp termination. Rated for 600V and 57A, with a voltage rating of 8kV. Constructed from blue thermoplastic insulation material, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. This lead-free, RoHS-compliant component mounts to DIN rail and is suitable for wire gauges from 6AWG to 16AWG.
Weidmuller 1746760000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1746760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.