Weidmuller 1746770000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.1mm |
| Termination | Screw |
| Width | 10.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1746770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.