Weidmuller 1747310000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Series | Z |
| Thickness | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1747310000 to view detailed technical specifications.
No datasheet is available for this part.